Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AC2512FK-0711KL | |
|---|---|
DigiKey Part Number | AC2512FK-0711KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0711KL |
Description | RES SMD 11K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0711KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-0711KL | YAGEO | 0 | 13-RC2512FK-0711KLCT-ND | 0,25000 € | Upgrade |
| CRCW251211K0FKEG | Vishay Dale | 507 | 541-11.0KAFCT-ND | 0,24000 € | Upgrade |
| CRCW251211K0FKTG | Vishay Dale | 0 | CRCW251211K0FKTG-ND | 0,12003 € | Upgrade |
| ERJ-1TNF1102U | Panasonic Industry | 3.616 | PT11.0KAFCT-ND | 0,68000 € | Upgrade |
| RMCF2512FT11K0 | Stackpole Electronics Inc | 0 | RMCF2512FT11K0-ND | 0,03802 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07142 € | 285,68 € |
| Unit Price without VAT: | 0,07142 € |
|---|---|
| Unit Price with VAT: | 0,08642 € |







