
AC2010JK-07120RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-07120RLTR-ND - Tape & Reel (TR) 13-AC2010JK-07120RLCT-ND - Cut Tape (CT) 13-AC2010JK-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07120RL |
Description | RES SMD 120 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06530 € | 6,53 € |
| 250 | 0,05532 € | 13,83 € |
| 500 | 0,04958 € | 24,79 € |
| 1.000 | 0,04504 € | 45,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03640 € | 145,60 € |
| 8.000 | 0,03425 € | 274,00 € |
| 12.000 | 0,03321 € | 398,52 € |
| 20.000 | 0,03208 € | 641,60 € |
| 28.000 | 0,03143 € | 880,04 € |
| 40.000 | 0,03081 € | 1.232,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

