AC2010FK-073K01L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3.297
Unit Price: 0,19000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 10.075
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 995
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,09898 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.414
Unit Price: 0,36000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 494
Unit Price: 0,19000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,12589 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: 0,31000 €
Datasheet
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-073K01L

DigiKey Part Number
YAG5513TR-ND - Tape & Reel (TR)
YAG5513CT-ND - Cut Tape (CT)
YAG5513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-073K01L
Description
RES SMD 3.01K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-073K01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10900 €1,09 €
250,08720 €2,18 €
500,07480 €3,74 €
1000,06490 €6,49 €
2500,05504 €13,76 €
5000,04934 €24,67 €
1.0000,04482 €44,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03622 €144,88 €
8.0000,03408 €272,64 €
12.0000,03303 €396,36 €
20.0000,03190 €638,00 €
28.0000,03126 €875,28 €
40.0000,03065 €1.226,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €