0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1210KKX7RYBB104

DigiKey Part Number
311-3251-2-ND - Tape & Reel (TR)
311-3251-1-ND - Cut Tape (CT)
311-3251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210KKX7RYBB104
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1210KKX7RYBB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X7R2E104K200AATDK840445-5867-1-ND0,52000 €Direct
C1210C104KBRACAUTOKEMET48.533399-15981-1-ND0,47000 €Upgrade
CGA6L1X7T2J104K160ACTDK820445-7116-1-ND0,59000 €Similar
C1210C104KARACAUTOKEMET4.231399-15769-1-ND0,50000 €Parametric Equivalent
In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24700 €2,47 €
500,18420 €9,21 €
1000,16500 €16,50 €
5000,13236 €66,18 €
1.0000,12229 €122,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10463 €313,89 €
6.0000,09884 €593,04 €
9.0000,09594 €863,46 €
15.0000,09273 €1.390,95 €
21.0000,09085 €1.907,85 €
30.0000,08904 €2.671,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €