
AC1210JR-0710RL | |
|---|---|
DigiKey Part Number | YAG3991TR-ND - Tape & Reel (TR) YAG3991CT-ND - Cut Tape (CT) YAG3991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0710RL |
Description | RES SMD 10 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06330 € | 6,33 € |
| 250 | 0,05356 € | 13,39 € |
| 500 | 0,04800 € | 24,00 € |
| 1.000 | 0,04356 € | 43,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03441 € | 172,05 € |
| 10.000 | 0,03246 € | 324,60 € |
| 15.000 | 0,03151 € | 472,65 € |
| 25.000 | 0,03048 € | 762,00 € |
| 35.000 | 0,02989 € | 1.046,15 € |
| 50.000 | 0,02933 € | 1.466,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

