Upgrade
Similar
Similar
Similar

AC1210FR-075R6L | |
|---|---|
DigiKey Part Number | AC1210FR-075R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210FR-075R6L |
Description | RES SMD 5.6 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-075R6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1210FR-075R6L | YAGEO | 0 | AA1210FR-075R6L-ND | 0,05132 € | Upgrade |
| RC1210FR-075R6L | YAGEO | 0 | RC1210FR-075R6L-ND | 0,03058 € | Similar |
| CRCW12105R60FNEA | Vishay Dale | 0 | CRCW12105R60FNEA-ND | 0,04653 € | Similar |
| CRCW12105R60FNTA | Vishay Dale | 0 | CRCW12105R60FNTA-ND | 0,05318 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03587 € | 179,35 € |
| Unit Price without VAT: | 0,03587 € |
|---|---|
| Unit Price with VAT: | 0,04340 € |



