
AC1210FR-0738R3L | |
|---|---|
DigiKey Part Number | YAG5458TR-ND - Tape & Reel (TR) YAG5458CT-ND - Cut Tape (CT) YAG5458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0738R3L |
Description | RES SMD 38.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0738R3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121038R3FKEA | Vishay Dale | 9.666 | 541-38.3AACT-ND | 0,18000 € | Upgrade |
| ERJ-14NF38R3U | Panasonic Industry | 10.296 | P38.3AACT-ND | 0,26000 € | Upgrade |
| RMCF1210FT38R3 | Stackpole Electronics Inc | 3.505 | 738-RMCF1210FT38R3CT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,04912 € | 12,28 € |
| 500 | 0,04388 € | 21,94 € |
| 1.000 | 0,03970 € | 39,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03116 € | 155,80 € |
| 10.000 | 0,02933 € | 293,30 € |
| 15.000 | 0,02844 € | 426,60 € |
| 25.000 | 0,02747 € | 686,75 € |
| 35.000 | 0,02692 € | 942,20 € |
| 50.000 | 0,02639 € | 1.319,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

