
AC1210FR-07150RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-07150RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07150RLCT-ND - Cut Tape (CT) 13-AC1210FR-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07150RL |
Description | RES SMD 150 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,04912 € | 12,28 € |
| 500 | 0,04388 € | 21,94 € |
| 1.000 | 0,03970 € | 39,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03116 € | 155,80 € |
| 10.000 | 0,02933 € | 293,30 € |
| 15.000 | 0,02844 € | 426,60 € |
| 25.000 | 0,02747 € | 686,75 € |
| 35.000 | 0,02692 € | 942,20 € |
| 50.000 | 0,02639 € | 1.319,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

