


AC1206KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-3222-2-ND - Tape & Reel (TR) 311-3222-1-ND - Cut Tape (CT) 311-3222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08740 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07404 € | 222,12 € |
| 6.000 | 0,06954 € | 417,24 € |
| 9.000 | 0,06729 € | 605,61 € |
| 15.000 | 0,06479 € | 971,85 € |
| 21.000 | 0,06333 € | 1.329,93 € |
| 30.000 | 0,06193 € | 1.857,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

