
AF0603FR-071M2L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-071M2LTR-ND - Tape & Reel (TR) 13-AF0603FR-071M2LCT-ND - Cut Tape (CT) 13-AF0603FR-071M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-071M2L |
Description | RES SMD 1.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-071M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01860 € | 4,65 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01399 € | 13,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01015 € | 50,75 € |
| 10.000 | 0,00926 € | 92,60 € |
| 15.000 | 0,00883 € | 132,45 € |
| 25.000 | 0,00837 € | 209,25 € |
| 35.000 | 0,00810 € | 283,50 € |
| 50.000 | 0,00785 € | 392,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

