
AC1206FR-07270KL | |
|---|---|
DigiKey Part Number | YAG3849TR-ND - Tape & Reel (TR) YAG3849CT-ND - Cut Tape (CT) YAG3849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07270KL |
Description | RES SMD 270K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02300 € | 2,30 € |
| 250 | 0,01856 € | 4,64 € |
| 500 | 0,01598 € | 7,99 € |
| 1.000 | 0,01396 € | 13,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01012 € | 50,60 € |
| 10.000 | 0,00923 € | 92,30 € |
| 15.000 | 0,00880 € | 132,00 € |
| 25.000 | 0,00834 € | 208,50 € |
| 35.000 | 0,00807 € | 282,45 € |
| 50.000 | 0,00782 € | 391,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

