2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KPX7R9BB222

DigiKey Part Number
13-AC0805KPX7R9BB222TR-ND - Tape & Reel (TR)
13-AC0805KPX7R9BB222CT-ND - Cut Tape (CT)
13-AC0805KPX7R9BB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KPX7R9BB222
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KRX7R9BB222YAGEO2.806311-3175-1-ND0,14000 €Parametric Equivalent
In-Stock: 12.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08100 €0,81 €
500,05680 €2,84 €
1000,04950 €4,95 €
5000,03736 €18,68 €
1.0000,03361 €33,61 €
2.5000,02966 €74,15 €
5.0000,02728 €136,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02318 €347,70 €
30.0000,02182 €654,60 €
45.0000,02113 €950,85 €
75.0000,02037 €1.527,75 €
105.0000,01993 €2.092,65 €
150.0000,01950 €2.925,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €