
AC0805JKNPO0BN472 | |
|---|---|
DigiKey Part Number | 13-AC0805JKNPO0BN472TR-ND - Tape & Reel (TR) 13-AC0805JKNPO0BN472CT-ND - Cut Tape (CT) 13-AC0805JKNPO0BN472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JKNPO0BN472 |
Description | CAP 0805 100V 4.7 NF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10624 € | 53,12 € |
| 1.000 | 0,09772 € | 97,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08306 € | 249,18 € |
| 6.000 | 0,07817 € | 469,02 € |
| 9.000 | 0,07571 € | 681,39 € |
| 15.000 | 0,07300 € | 1.095,00 € |
| 21.000 | 0,07141 € | 1.499,61 € |
| 30.000 | 0,06988 € | 2.096,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

