4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JKNPO0BN472

DigiKey Part Number
13-AC0805JKNPO0BN472TR-ND - Tape & Reel (TR)
13-AC0805JKNPO0BN472CT-ND - Cut Tape (CT)
13-AC0805JKNPO0BN472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JKNPO0BN472
Description
CAP 0805 100V 4.7 NF NPO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20300 €2,03 €
500,15020 €7,51 €
1000,13390 €13,39 €
5000,10624 €53,12 €
1.0000,09772 €97,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08306 €249,18 €
6.0000,07817 €469,02 €
9.0000,07571 €681,39 €
15.0000,07300 €1.095,00 €
21.0000,07141 €1.499,61 €
30.0000,06988 €2.096,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €