Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0805FR-10499KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-10499KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805FR-10499KL |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-13499KL | YAGEO | 0 | 13-AC0805FR-13499KLTR-ND | 0,00527 € | Parametric Equivalent |
| CRCW0805499KDHEAP | Vishay Dale | 0 | CRCW0805499KDHEAP-ND | 0,03324 € | Parametric Equivalent |
| CRCW0805499KFKTB | Vishay Dale | 0 | CRCW0805499KFKTB-ND | 0,01681 € | Parametric Equivalent |
| RK73G2ATTD4993C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD4993CTR-ND | 0,03066 € | Parametric Equivalent |
| RK73G2ATTD4993D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD4993DTR-ND | 0,03921 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00551 € | 55,10 € |
| Unit Price without VAT: | 0,00551 € |
|---|---|
| Unit Price with VAT: | 0,00667 € |





