
AC0805FR-0727KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0727KLTR-ND - Tape & Reel (TR) 13-AC0805FR-0727KLCT-ND - Cut Tape (CT) 13-AC0805FR-0727KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0727KL |
Description | RES SMD 27K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0727KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01600 € | 1,60 € |
| 250 | 0,01260 € | 3,15 € |
| 500 | 0,01070 € | 5,35 € |
| 1.000 | 0,00920 € | 9,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00644 € | 32,20 € |
| 10.000 | 0,00579 € | 57,90 € |
| 15.000 | 0,00547 € | 82,05 € |
| 25.000 | 0,00513 € | 128,25 € |
| 35.000 | 0,00494 € | 172,90 € |
| 50.000 | 0,00475 € | 237,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

