


AC0603KRX7R8BB222 | |
|---|---|
DigiKey Part Number | 311-3112-2-ND - Tape & Reel (TR) 311-3112-1-ND - Cut Tape (CT) 311-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB222 |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02860 € | 2,86 € |
| 500 | 0,02100 € | 10,50 € |
| 1.000 | 0,01866 € | 18,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01443 € | 57,72 € |
| 8.000 | 0,01319 € | 105,52 € |
| 12.000 | 0,01257 € | 150,84 € |
| 20.000 | 0,01188 € | 237,60 € |
| 28.000 | 0,01148 € | 321,44 € |
| 40.000 | 0,01109 € | 443,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

