18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN180

DigiKey Part Number
13-AC0603JRNPO9BN180TR-ND - Tape & Reel (TR)
13-AC0603JRNPO9BN180CT-ND - Cut Tape (CT)
13-AC0603JRNPO9BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO9BN180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FRNPO9BN180YAGEO7.43513-AC0603FRNPO9BN180CT-ND0,31000 €Upgrade
KAM15ACG1H180JTKYOCERA AVX12.391478-KAM15ACG1H180JTCT-ND0,16000 €Direct
C0603C180J1GACAUTOKEMET4.346399-15781-1-ND0,25000 €Upgrade
CGA3E2C0G2A180J080AATDK3.194445-12321-1-ND0,08000 €Upgrade
CGA3E2NP01H180J080AATDK20.039445-12396-1-ND0,09000 €Upgrade
In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
500,03140 €1,57 €
1000,02700 €2,70 €
5000,01974 €9,87 €
1.0000,01751 €17,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01350 €54,00 €
8.0000,01232 €98,56 €
12.0000,01173 €140,76 €
20.0000,01108 €221,60 €
28.0000,01070 €299,60 €
40.0000,01033 €413,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €