
AC0603DR-0710ML | |
|---|---|
DigiKey Part Number | 13-AC0603DR-0710MLTR-ND - Tape & Reel (TR) 13-AC0603DR-0710MLCT-ND - Cut Tape (CT) 13-AC0603DR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-0710ML |
Description | RES 10 MOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01690 € | 1,69 € |
| 250 | 0,01332 € | 3,33 € |
| 500 | 0,01132 € | 5,66 € |
| 1.000 | 0,00976 € | 9,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00685 € | 34,25 € |
| 10.000 | 0,00617 € | 61,70 € |
| 15.000 | 0,00584 € | 87,60 € |
| 25.000 | 0,00548 € | 137,00 € |
| 35.000 | 0,00528 € | 184,80 € |
| 50.000 | 0,00509 € | 254,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

