


CC1812JKX7RYBB224 | |
|---|---|
DigiKey Part Number | 13-CC1812JKX7RYBB224TR-ND - Tape & Reel (TR) 13-CC1812JKX7RYBB224CT-ND - Cut Tape (CT) 13-CC1812JKX7RYBB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7RYBB224 |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7RYBB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,69180 € | 34,59 € |
| 100 | 0,63720 € | 63,72 € |
| 500 | 0,54458 € | 272,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49138 € | 491,38 € |
| 2.000 | 0,46893 € | 937,86 € |
| 3.000 | 0,45768 € | 1.373,04 € |
| 5.000 | 0,44521 € | 2.226,05 € |
| 7.000 | 0,43792 € | 3.065,44 € |
| 10.000 | 0,43091 € | 4.309,10 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

