
AC0402FR-07360KL | |
|---|---|
DigiKey Part Number | 311-360KLBTR-ND - Tape & Reel (TR) 311-360KLBCT-ND - Cut Tape (CT) 311-360KLBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07360KL |
Description | RES SMD 360K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07360KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00970 € | 0,97 € |
| 250 | 0,00744 € | 1,86 € |
| 500 | 0,00618 € | 3,09 € |
| 1.000 | 0,00520 € | 5,20 € |
| 5.000 | 0,00366 € | 18,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00304 € | 30,40 € |
| 20.000 | 0,00271 € | 54,20 € |
| 30.000 | 0,00255 € | 76,50 € |
| 50.000 | 0,00238 € | 119,00 € |
| 70.000 | 0,00228 € | 159,60 € |
| 100.000 | 0,00219 € | 219,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

