
AC0201JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-AC0201JRNPO9BN150TR-ND - Tape & Reel (TR) 13-AC0201JRNPO9BN150CT-ND - Cut Tape (CT) 13-AC0201JRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H150J030BA | TDK | 41.025 | 445-9025-1-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H150JA16D | Murata Electronics | 23.900 | 490-GCM0335C1H150JA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H150JA16J | Murata Electronics | 48.980 | 490-GCM0335C1H150JA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GRT0335C1H150JA02D | Murata Electronics | 46.185 | 490-GRT0335C1H150JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,01776 € | 8,88 € |
| 1.000 | 0,01571 € | 15,71 € |
| 2.500 | 0,01356 € | 33,90 € |
| 5.000 | 0,01227 € | 61,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00700 € | 105,00 € |
| 30.000 | 0,00644 € | 193,20 € |
| 45.000 | 0,00617 € | 277,65 € |
| 75.000 | 0,00586 € | 439,50 € |
| 105.000 | 0,00567 € | 595,35 € |
| 150.000 | 0,00550 € | 825,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

