Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0201JRNPO8BN150 | |
|---|---|
DigiKey Part Number | 13-AC0201JRNPO8BN150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1E150J030BA | TDK | 63.605 | 445-9034-1-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1E150JA16D | Murata Electronics | 27.517 | 490-GCM0335C1E150JA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1E150JA16J | Murata Electronics | 0 | 490-GCM0335C1E150JA16JTR-ND | 0,00297 € | Parametric Equivalent |
| GRT0335C1E150JA02D | Murata Electronics | 13.740 | 490-GRT0335C1E150JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| QLCD250Q150J1GV002T | Johanson Technology Inc. | 0 | 712-QLCD250Q150J1GV002TTR-ND | 0,12003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00945 € | 141,75 € |
| Unit Price without VAT: | 0,00945 € |
|---|---|
| Unit Price with VAT: | 0,01143 € |




