AC0201FR-0739RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 86.746
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01562 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00312 €
Datasheet

Direct


Vishay Dale
In Stock: 42.597
Unit Price: 0,08000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 111.107
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00352 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.047
Unit Price: 0,08000 €
Datasheet
39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0739RL

DigiKey Part Number
YAG5204TR-ND - Tape & Reel (TR)
YAG5204CT-ND - Cut Tape (CT)
YAG5204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0739RL
Description
RES SMD 39 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0739RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02280 €1,14 €
1000,01900 €1,90 €
2500,01508 €3,77 €
5000,01290 €6,45 €
1.0000,01117 €11,17 €
5.0000,00843 €42,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00720 €72,00 €
20.0000,00660 €132,00 €
30.0000,00631 €189,30 €
50.0000,00600 €300,00 €
70.0000,00582 €407,40 €
100.0000,00565 €565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €