910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KD14J

DigiKey Part Number
13-911KD14J-ND
Manufacturer
Manufacturer Product Number
911KD14J
Description
VARISTOR 910V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
6 kA
Energy
255J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27500 €2,75 €
250,24520 €6,13 €
1000,21260 €21,26 €
2500,19712 €49,28 €
5000,18778 €93,89 €
1.0000,18009 €180,09 €
2.5000,17197 €429,93 €
5.0000,16708 €835,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €