
821KD07-TR | |
|---|---|
DigiKey Part Number | 13-821KD07-TR-ND - Tape & Reel (TR) 13-821KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 821KD07-TR |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.2 kA | |
Energy | 73J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05560 € | 1,39 € |
| 100 | 0,04670 € | 4,67 € |
| 250 | 0,04248 € | 10,62 € |
| 500 | 0,03992 € | 19,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,03208 € | 48,12 € |
| 3.000 | 0,03072 € | 92,16 € |
| 4.500 | 0,03003 € | 135,13 € |
| 7.500 | 0,02927 € | 219,53 € |
| 10.500 | 0,02883 € | 302,72 € |
| 15.000 | 0,02840 € | 426,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

