Direct

P6SMB540CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB540CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB540CA-AT/TR13 |
Description | TVS DIODE 459VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09994 € | 299,82 € |
| 6.000 | 0,09091 € | 545,46 € |
| 9.000 | 0,08631 € | 776,79 € |
| 15.000 | 0,08114 € | 1.217,10 € |
| 21.000 | 0,07808 € | 1.639,68 € |
| 30.000 | 0,07511 € | 2.253,30 € |
| 75.000 | 0,06959 € | 5.219,25 € |
| Unit Price without VAT: | 0,09994 € |
|---|---|
| Unit Price with VAT: | 0,12093 € |


