621KH07-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09026 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09026 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08176 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09026 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08176 €

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.598
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,05497 €
Datasheet
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH07-OTR

DigiKey Part Number
13-621KH07-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
621KH07-OTR
Description
VARISTOR 620V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
1.2 kA
Energy
38J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,08176 €122,64 €
Manufacturers Standard Package
Unit Price without VAT:0,08176 €
Unit Price with VAT:0,09893 €