
5KP170CA/B | |
|---|---|
DigiKey Part Number | 13-5KP170CA/BCT-ND - Cut Tape (CT) 13-5KP170CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP170CA/B |
Description | TVS DIODE 170VWM 275VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,03320 € | 25,83 € |
| 100 | 0,91960 € | 91,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,85700 € | 257,10 € |
| 600 | 0,78568 € | 471,41 € |
| 900 | 0,74933 € | 674,40 € |
| 1.500 | 0,70849 € | 1.062,73 € |
| 2.100 | 0,68472 € | 1.437,91 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

