
SMBJ160CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ160CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ160CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ160CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA/TR13 |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,08695 € | 86,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06758 € | 202,74 € |
| 6.000 | 0,06106 € | 366,36 € |
| 9.000 | 0,05773 € | 519,57 € |
| 15.000 | 0,05399 € | 809,85 € |
| 21.000 | 0,05178 € | 1.087,38 € |
| 30.000 | 0,04962 € | 1.488,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

