


5.0SMDJ24A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ24A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ24A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ24A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ24A/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25650 € | 25,65 € |
| 250 | 0,23816 € | 59,54 € |
| 500 | 0,22712 € | 113,56 € |
| 1.000 | 0,21801 € | 218,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20799 € | 623,97 € |
| 6.000 | 0,19167 € | 1.150,02 € |
| 9.000 | 0,18335 € | 1.650,15 € |
| 15.000 | 0,17660 € | 2.649,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

