Direct



5.0SMDJ24A-AT/7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ24A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ24A-AT/7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35236 € | 176,18 € |
| 1.000 | 0,32014 € | 320,14 € |
| 1.500 | 0,30371 € | 455,56 € |
| 2.500 | 0,28525 € | 713,12 € |
| 3.500 | 0,27432 € | 960,12 € |
| 5.000 | 0,26369 € | 1.318,45 € |
| 12.500 | 0,24121 € | 3.015,12 € |
| Unit Price without VAT: | 0,35236 € |
|---|---|
| Unit Price with VAT: | 0,42636 € |


