


5.0SMDJ12CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ12CA/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ12CA/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ12CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ12CA/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,37290 € | 37,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24060 € | 240,60 € |
| 1.500 | 0,22758 € | 341,37 € |
| 2.500 | 0,21295 € | 532,38 € |
| 3.500 | 0,20428 € | 714,98 € |
| 5.000 | 0,19585 € | 979,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

