330KD07-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 517
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05365 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04783 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05365 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05012 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04783 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05012 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04783 €
Datasheet
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KD07-FTB

DigiKey Part Number
13-330KD07-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
330KD07-FTB
Description
VARISTOR 33V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
250 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,05012 €75,18 €
Manufacturers Standard Package
Unit Price without VAT:0,05012 €
Unit Price with VAT:0,06065 €