
15KPA64CA/B | |
---|---|
DigiKey Part Number | 13-15KPA64CA/BCT-ND - Cut Tape (CT) 13-15KPA64CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA64CA/B |
Description | TVS DIODE 64VWM 104.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 104.2V Clamp 144.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.5V | |
Voltage - Clamping (Max) @ Ipp | 104.2V | |
Current - Peak Pulse (10/1000µs) | 144.9A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,82000 € | 5,82 € |
10 | 4,47800 € | 44,78 € |
25 | 4,14360 € | 103,59 € |
100 | 3,77590 € | 377,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 3,20103 € | 960,31 € |
Unit Price without VAT: | 5,82000 € |
---|---|
Unit Price with VAT: | 7,04220 € |