Direct



1.5SMC350A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC350A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A/TR13 |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14078 € | 422,34 € |
| 6.000 | 0,12884 € | 773,04 € |
| 9.000 | 0,12276 € | 1.104,84 € |
| 15.000 | 0,11593 € | 1.738,95 € |
| 21.000 | 0,11188 € | 2.349,48 € |
| 30.000 | 0,10795 € | 3.238,50 € |
| 75.000 | 0,10595 € | 7.946,25 € |
| Unit Price without VAT: | 0,14078 € |
|---|---|
| Unit Price with VAT: | 0,17034 € |


