
1.5KE170A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE170A/BCT-ND - Cut Tape (CT) 13-1.5KE170A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170A/B |
Description | TVS DIODE 145VWM 234VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12614 € | 126,14 € |
| 2.000 | 0,11359 € | 227,18 € |
| 3.000 | 0,10719 € | 321,57 € |
| 5.000 | 0,09998 € | 499,90 € |
| 7.000 | 0,09572 € | 670,04 € |
| 10.000 | 0,09346 € | 934,60 € |
| Unit Price without VAT: | 0,12614 € |
|---|---|
| Unit Price with VAT: | 0,15263 € |

