Direct

1.5KE150CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE150CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150CA-AT/TR13 |
Description | TVS DIODE 128VWM 207VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE150CA-AT/B | YAGEO | 0 | 13-1.5KE150CA-AT/BTB-ND | 0,13885 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,15116 € | 181,39 € |
| 2.400 | 0,13687 € | 328,49 € |
| 3.600 | 0,12958 € | 466,49 € |
| 6.000 | 0,12153 € | 729,18 € |
| Unit Price without VAT: | 0,15116 € |
|---|---|
| Unit Price with VAT: | 0,18290 € |


