Direct

1.5KE10CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE10CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10CA/TR13 |
Description | TVS DIODE 8.55VWM 14.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,12263 € | 147,16 € |
| 2.400 | 0,11063 € | 265,51 € |
| 3.600 | 0,10451 € | 376,24 € |
| 6.000 | 0,09763 € | 585,78 € |
| 8.400 | 0,09355 € | 785,82 € |
| 12.000 | 0,08959 € | 1.075,08 € |
| 30.000 | 0,08089 € | 2.426,70 € |
| 60.000 | 0,07586 € | 4.551,60 € |
| Unit Price without VAT: | 0,12263 € |
|---|---|
| Unit Price with VAT: | 0,14838 € |


