
1.5KE10CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE10CA/BCT-ND - Cut Tape (CT) 13-1.5KE10CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10CA/B |
Description | TVS DIODE 8.55VWM 14.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14120 € | 3,53 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,11132 € | 27,83 € |
| 500 | 0,10552 € | 52,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12614 € | 126,14 € |
| 2.000 | 0,11359 € | 227,18 € |
| 3.000 | 0,10719 € | 321,57 € |
| 5.000 | 0,09998 € | 499,90 € |
| 7.000 | 0,09572 € | 670,04 € |
| 10.000 | 0,09157 € | 915,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

