


XP10TN135K | |
|---|---|
DigiKey Part Number | 5048-XP10TN135KTR-ND - Tape & Reel (TR) 5048-XP10TN135KCT-ND - Cut Tape (CT) 5048-XP10TN135KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10TN135K |
Description | MOSFET N-CH 100V 3A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Ta) 2.78W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 980 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.78W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,13550 € | 67,75 € |
| 1.000 | 0,12094 € | 120,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09572 € | 287,16 € |
| 6.000 | 0,08699 € | 521,94 € |
| 9.000 | 0,08254 € | 742,86 € |
| 15.000 | 0,07754 € | 1.163,10 € |
| 21.000 | 0,07458 € | 1.566,18 € |
| 30.000 | 0,07170 € | 2.151,00 € |
| 75.000 | 0,06577 € | 4.932,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

