VES255PS48 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 89,27891 €
Datasheet
48V 255 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VES255PS48

DigiKey Part Number
1470-VES255PS48-ND
Manufacturer
Manufacturer Product Number
VES255PS48
Description
AC/DC DESKTOP ADAPTER 48V 255W
Customer Reference
Detailed Description
48V 255 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
5.31A
Power (Watts)
255 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 60°C
Output Connector
Rectangular, 8 Position
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
7.77" L x 3.50" W x 1.53" H (197.4mm x 88.9mm x 38.9mm)
Approval Agency
CB, CCC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes