
STS1024S6V5 | |
|---|---|
DigiKey Part Number | 1470-4725-ND |
Manufacturer | |
Manufacturer Product Number | STS1024S6V5 |
Description | DC DC CONVERTER 6.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | STS1024S6V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 8,08200 € | 40,41 € |
| 10 | 7,83000 € | 78,30 € |
| 25 | 7,50320 € | 187,58 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

