


Q05-5 | |
|---|---|
DigiKey Part Number | 1470-3316-ND |
Manufacturer | |
Manufacturer Product Number | Q05-5 |
Description | DC DC CONVERTER 500V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 500V 1mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q05-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,90000 € | 144,90 € |
| 5 | 142,72000 € | 713,60 € |
| 10 | 140,54600 € | 1.405,46 € |
| 25 | 118,43320 € | 2.960,83 € |
| 100 | 114,65790 € | 11.465,79 € |
| Unit Price without VAT: | 144,90000 € |
|---|---|
| Unit Price with VAT: | 175,32900 € |

