
JHM3012D12 | |
|---|---|
DigiKey Part Number | 1470-JHM3012D12-ND |
Manufacturer | |
Manufacturer Product Number | JHM3012D12 |
Description | 30W PCB 9-18VDC INPUT 2:1 MEDICA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,43000 € | 71,43 € |
| 5 | 69,28600 € | 346,43 € |
| 10 | 67,14400 € | 671,44 € |
| 25 | 64,28720 € | 1.607,18 € |
| 100 | 60,00130 € | 6.000,13 € |
| Unit Price without VAT: | 71,43000 € |
|---|---|
| Unit Price with VAT: | 86,43030 € |

