Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM2024D15

DigiKey Part Number
1470-4702-ND
Manufacturer
Manufacturer Product Number
JHM2024D15
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JHM2024D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
665mA, 665mA
Power (Watts)
20 W
Voltage - Isolation
4 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,95000 €63,95 €
562,03200 €310,16 €
Unit Price without VAT:63,95000 €
Unit Price with VAT:77,37950 €