
JCA0412S03 | |
|---|---|
DigiKey Part Number | JCA0412S03-ND |
Manufacturer | |
Manufacturer Product Number | JCA0412S03 |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.22A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA0412S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.22A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Supplier Device Package | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,57000 € | 34,57 € |
| 5 | 33,52800 € | 167,64 € |
| 10 | 32,49600 € | 324,96 € |
| 25 | 31,11080 € | 777,77 € |
| 100 | 29,03660 € | 2.903,66 € |
| Unit Price without VAT: | 34,57000 € |
|---|---|
| Unit Price with VAT: | 41,82970 € |

