
ISB0105D12 | |
|---|---|
DigiKey Part Number | 1470-3875-ND |
Manufacturer | |
Manufacturer Product Number | ISB0105D12 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISB0105D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.33" H (18.9mm x 13.7mm x 8.5mm) | |
Control Features | Enable, Active Floating | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 5 | 13,81200 € | 69,06 € |
| 10 | 13,39000 € | 133,90 € |
| 25 | 12,81560 € | 320,39 € |
| 100 | 11,96300 € | 1.196,30 € |
| 500 | 11,58944 € | 5.794,72 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 17,23040 € |

