
CHV1812N2K0103MXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0103MXTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0103MXTCT-ND - Cut Tape (CT) 4713-CHV1812N2K0103MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0103MXT |
Description | HVCAP1812 X7R .01UF 20% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.01 µF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05700 € | 10,57 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,78760 € | 78,76 € |
| 500 | 0,68018 € | 340,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64694 € | 646,94 € |
| 2.000 | 0,61956 € | 1.239,12 € |
| 3.000 | 0,60584 € | 1.817,52 € |
| 5.000 | 0,59064 € | 2.953,20 € |
| 7.000 | 0,58175 € | 4.072,25 € |
| 10.000 | 0,57320 € | 5.732,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

