


885342208019 | |
|---|---|
DigiKey Part Number | 732-12096-2-ND - Tape & Reel (TR) 732-12096-1-ND - Cut Tape (CT) 732-12096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208019 |
Description | CAP CER 2200PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06234 € | 31,17 € |
| 1.000 | 0,05671 € | 56,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04739 € | 142,17 € |
| 6.000 | 0,04416 € | 264,96 € |
| 9.000 | 0,04254 € | 382,86 € |
| 15.000 | 0,04074 € | 611,10 € |
| 21.000 | 0,03969 € | 833,49 € |
| 30.000 | 0,03869 € | 1.160,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

